345-118-555-878

Heilind Number:EDA345-118-555-878
Manufacturer:EDAC
Manufacturer Number:345-118-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering exceptional functionality. Designed for seamless integration, this connector offers a double-row configuration with 118 positions, ensuring ample connectivity options. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted from copper alloy, the contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.