345-118-556-201

Heilind Number:EDA345-118-556-201
Manufacturer:EDAC
Manufacturer Number:345-118-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-201

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for optimal functionality, this connector features 118 positions, ensuring seamless communication between your devices. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a compact pitch of .1 inches and a convenient straight mount orientation, installation is quick and hassle-free. Whether you're a professional or hobbyist, this connector is sure to meet your needs, with an amperage of 3A and an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless connectivity.