345-118-556-202

Heilind Number:EDA345-118-556-202
Manufacturer:EDAC
Manufacturer Number:345-118-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, it ensures reliable performance in any setting. With two rows of 118 positions each, this connector allows for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, is ideal for space-efficient layouts. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.