345-118-556-203

Heilind Number:EDA345-118-556-203
Manufacturer:EDAC
Manufacturer Number:345-118-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-203

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and 118 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for various environments. Upgrade your setup with this essential connector, perfect for a wide range of applications.