345-118-556-258

Heilind Number:EDA345-118-556-258
Manufacturer:EDAC
Manufacturer Number:345-118-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The green color adds a touch of vibrancy, while the copper alloy contact material guarantees efficient signal transmission. With 118 positions spread across two rows, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it seamlessly integrates into your circuit layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.