345-118-556-278

Heilind Number:EDA345-118-556-278
Manufacturer:EDAC
Manufacturer Number:345-118-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows and a total of 118 positions, it offers ample room for intricate circuitry, while the copper alloy contacts guarantee reliable conductivity. Featuring a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup today with this essential component.