345-118-556-288

Heilind Number:EDA345-118-556-288
Manufacturer:EDAC
Manufacturer Number:345-118-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-288

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed for optimal performance, it features 118 positions with a pitch of .1 inches, accommodating intricate circuitry layouts with ease. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Enhanced with Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. With a straight mount orientation and dual rows, it offers seamless integration on your PCB. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. Elevate your connectivity game with this essential component.