345-118-556-502

Heilind Number:EDA345-118-556-502
Manufacturer:EDAC
Manufacturer Number:345-118-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-502

Detailed Description

Enhance your PCB connections with our high-performing Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector guarantees both reliability and safety. With two rows of precision-engineered copper alloy contacts, it offers seamless communication between boards. The 0.1-inch pitch and 0.2-inch row spacing ensure optimal signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Elevate your connectivity with this essential component.