345-118-556-504

Heilind Number:EDA345-118-556-504
Manufacturer:EDAC
Manufacturer Number:345-118-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, this connector features 118 positions across two rows, ensuring seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.