345-118-556-507

Heilind Number:EDA345-118-556-507
Manufacturer:EDAC
Manufacturer Number:345-118-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-507

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color while seamlessly transmitting data. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. The copper alloy contact material guarantees reliable performance, even in high-amperage environments. With two rows and a total of 118 positions, it offers ample connectivity options for your PCB assembly. The compact pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity experience with this essential component.