345-118-556-578

Heilind Number:EDA345-118-556-578
Manufacturer:EDAC
Manufacturer Number:345-118-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and a pitch of .1 inches, it offers 118 positions for versatile connections. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector to deliver superior amperage of 3A, making it ideal for a range of applications in electronics and beyond. Elevate your PCB design with this essential component.