345-118-556-802

Heilind Number:EDA345-118-556-802
Manufacturer:EDAC
Manufacturer Number:345-118-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 118 positions across 2 rows, ensuring efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in our connector to deliver consistent, high-quality performance for your electronic devices.