345-118-556-803

Heilind Number:EDA345-118-556-803
Manufacturer:EDAC
Manufacturer Number:345-118-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 118 positions with a 3A amperage rating, ensuring reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting durability, while the .1 inch pitch and .2 inch row spacing facilitate efficient signal transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its outstanding quality and performance to meet your connectivity needs with ease.