345-118-556-804

Heilind Number:EDA345-118-556-804
Manufacturer:EDAC
Manufacturer Number:345-118-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-804

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek design with a green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of copper alloy contacts, each spaced just 0.1 inch apart, it offers seamless connectivity for up to 118 positions. The straight mount orientation and precise pitch of 0.2 inches make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this reliable connector for optimal performance.