345-118-556-808

Heilind Number:EDA345-118-556-808
Manufacturer:EDAC
Manufacturer Number:345-118-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-808

Detailed Description

Enhance your PCB connections with our double-row board-to-board connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 118 positions and a pitch of .1 inch, this connector ensures secure and reliable contact. The copper alloy contacts, along with a straight mount orientation, guarantee efficient signal transmission. Operating seamlessly in a temperature range from -40 to 105°C, it's ideal for various environments. Elevate your connectivity needs with this high-quality component.