345-118-556-858

Heilind Number:EDA345-118-556-858
Manufacturer:EDAC
Manufacturer Number:345-118-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-858

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a high-performance amperage of 3A, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in demanding environments. With two rows and 118 positions, it offers ample connectivity options for your PCB designs. Crafted from top-grade Copper Alloy, the contacts ensure optimal signal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.