345-118-556-878

Heilind Number:EDA345-118-556-878
Manufacturer:EDAC
Manufacturer Number:345-118-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-878

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its two rows of copper alloy contacts guarantee reliable power transmission, with a pitch and row spacing of .1 and .2 inches respectively. With 118 positions available, it offers ample connectivity for your devices. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly.