345-118-556-888

Heilind Number:EDA345-118-556-888
Manufacturer:EDAC
Manufacturer Number:345-118-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-556-888

Detailed Description

Enhance connectivity in your electronic devices with this dual-row, green Board To Board PCB Connector. Designed for seamless integration, this component features 118 positions with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this high-quality component.