345-118-558-201

Heilind Number:EDA345-118-558-201
Manufacturer:EDAC
Manufacturer Number:345-118-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-201

Detailed Description

Enhance your PCB connectivity with our innovative Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable power delivery. With a compact design and a pitch of .1 inch, it offers seamless integration into your electronic setups. Boasting two rows and 118 positions, it provides ample connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your PCB assembly with this essential connector.