345-118-558-202

Heilind Number:EDA345-118-558-202
Manufacturer:EDAC
Manufacturer Number:345-118-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-202

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, making it ideal for space-saving applications. With a total of 118 positions spread across two rows, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Its green color adds a touch of versatility, and with a pitch of .1 in and row spacing of .2 in, it allows for easy and precise installation. Upgrade your connectivity solutions with this high-quality connector, a must-have in any professional or DIY electronics toolkit.