345-118-558-203

Heilind Number:EDA345-118-558-203
Manufacturer:EDAC
Manufacturer Number:345-118-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-203

Detailed Description

Enhance your circuitry with our high-performance 118-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With a compact pitch of .1 inch and two rows for efficient connectivity, it offers precise alignment and secure communication between boards. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your PCB design with this essential component.