345-118-558-207

Heilind Number:EDA345-118-558-207
Manufacturer:EDAC
Manufacturer Number:345-118-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable signal transmission. With a compact design and a pitch of .1 inch, it offers 118 positions across 2 rows, ensuring versatile connectivity options. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure PCB connections in your projects.