345-118-558-212

Heilind Number:EDA345-118-558-212
Manufacturer:EDAC
Manufacturer Number:345-118-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in your electronic devices. Featuring 118 positions spread across 2 rows, this connector ensures optimal connectivity for your circuitry. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. The copper alloy contact material offers high conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connections with this essential component.