345-118-558-258

Heilind Number:EDA345-118-558-258
Manufacturer:EDAC
Manufacturer Number:345-118-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-258

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and aesthetics in your setup. Featuring two rows, 118 positions, and a pitch of .1 inches, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your connectivity game with this essential component.