345-118-558-288

Heilind Number:EDA345-118-558-288
Manufacturer:EDAC
Manufacturer Number:345-118-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-288

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of copper alloy contacts, each spaced at a precise .1-inch pitch and .2-inch row spacing, this connector offers seamless and reliable board-to-board connection. Boasting 118 positions, it provides ample room for intricate circuitry. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.