345-118-558-502

Heilind Number:EDA345-118-558-502
Manufacturer:EDAC
Manufacturer Number:345-118-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-502

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable signal transmission. With a compact design boasting two rows of 118 positions each, and a pitch of .1 inch, it offers efficient space utilization on your PCB. The right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic applications, while the vibrant green color adds a touch of visual appeal. Upgrade your assembly process with this essential connector for optimal performance.