345-118-558-503

Heilind Number:EDA345-118-558-503
Manufacturer:EDAC
Manufacturer Number:345-118-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting a robust construction that ensures reliable power delivery. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers exceptional durability. With two rows of copper alloy contacts, each spaced precisely at .1 inches, this connector allows seamless signal transmission across 118 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications, guaranteeing optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.