345-118-558-504

Heilind Number:EDA345-118-558-504
Manufacturer:EDAC
Manufacturer Number:345-118-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-504

Detailed Description

Enhance connectivity with our versatile Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both durability and visual appeal. With a dual-row configuration and 118 positions, it offers ample space for intricate PCB layouts. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. The right-angle mount orientation and a pitch of .1 inch provide flexibility in installation, while the row spacing of .2 inch facilitates efficient PCB design. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.