345-118-558-508

Heilind Number:EDA345-118-558-508
Manufacturer:EDAC
Manufacturer Number:345-118-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-508

Detailed Description

Elevate your PCB connection efficiency with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that guarantees reliability in any application. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precision and stability in your circuit connections. With a total of 118 positions, you'll have ample room for your components. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects. Upgrade your setup with this essential component and experience seamless performance like never before.