345-118-558-512

Heilind Number:EDA345-118-558-512
Manufacturer:EDAC
Manufacturer Number:345-118-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 118 positions across 2 rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, while the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its right angle mount orientation allows for space-saving installation, making it a versatile solution for your connectivity needs. Available in a vibrant green color, it's not just functional but visually striking as well. Upgrade your PCB designs with this essential component for seamless and reliable connections.