345-118-558-558

Heilind Number:EDA345-118-558-558
Manufacturer:EDAC
Manufacturer Number:345-118-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-558

Detailed Description

Enhance connectivity in your electronic devices with this dual-row board-to-board PCB connector, designed for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance. With a pitch of .1 inches and 118 positions, it offers efficient signal transmission. The right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Ideal for green PCBs, this connector is a crucial component in your electronics assembly.