345-118-558-802

Heilind Number:EDA345-118-558-802
Manufacturer:EDAC
Manufacturer Number:345-118-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-802

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for optimal conductivity. With two rows and 118 positions, it offers ample space for multiple connections, while the right-angle mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this reliable connector for efficient and stable performance.