345-118-558-803

Heilind Number:EDA345-118-558-803
Manufacturer:EDAC
Manufacturer Number:345-118-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission. With two rows and 118 positions, it offers ample room for multiple connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. The right-angle mount orientation is ideal for space-saving installations, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your system's connectivity with this essential component.