345-118-558-804

Heilind Number:EDA345-118-558-804
Manufacturer:EDAC
Manufacturer Number:345-118-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. With a convenient right angle mount orientation, it seamlessly bridges the gap between circuit boards for streamlined functionality. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Featuring two rows of high-quality copper alloy contacts, it offers a total of 118 positions with a precise pitch of .1 inches. This connector facilitates efficient data transmission and power delivery, with an amperage rating of 3A. Designed for optimal compatibility and longevity, it operates flawlessly within a wide temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component for seamless integration and performance.