345-118-558-808

Heilind Number:EDA345-118-558-808
Manufacturer:EDAC
Manufacturer Number:345-118-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-808

Detailed Description

Elevate your PCB connections with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic applications. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 118 positions for enhanced connectivity. Its right-angle mount orientation allows for space-efficient PCB layouts, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector to deliver exceptional quality and connectivity for your electronic projects.