345-118-558-812

Heilind Number:EDA345-118-558-812
Manufacturer:EDAC
Manufacturer Number:345-118-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows of 118 copper alloy contacts, it offers ample connectivity options, while its right-angle mount orientation facilitates easy installation. The .1-inch pitch and .2-inch row spacing allow for efficient PCB connections, perfect for maximizing space on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your device's connectivity with this essential component.