345-118-559-201

Heilind Number:EDA345-118-559-201
Manufacturer:EDAC
Manufacturer Number:345-118-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With 118 positions and a compact pitch of .1 inch, this connector offers efficient signal transmission in a space-saving design. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for seamless integration onto PCBs. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your connectivity solutions with this essential component.