345-118-559-203

Heilind Number:EDA345-118-559-203
Manufacturer:EDAC
Manufacturer Number:345-118-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 118-position, double-row configuration ensures optimal signal transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation and .1-inch pitch make it perfect for space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industries, from telecommunications to automotive. Upgrade your connections with this green-colored connector, setting a new standard for efficiency and performance.