345-118-559-208

Heilind Number:EDA345-118-559-208
Manufacturer:EDAC
Manufacturer Number:345-118-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-208

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows and a total of 118 positions, this connector ensures seamless connectivity. Its right-angle mount orientation and .1-inch pitch offer versatility for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Elevate your electronic assemblies with this essential component.