345-118-559-212

Heilind Number:EDA345-118-559-212
Manufacturer:EDAC
Manufacturer Number:345-118-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its green housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers a total of 118 positions for comprehensive connectivity. The contact material, made of copper alloy, guarantees efficient signal transmission. With a right-angle mount orientation, it's ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's reliable for various environments. Elevate your electronics assembly with this dependable connector.