345-118-559-504

Heilind Number:EDA345-118-559-504
Manufacturer:EDAC
Manufacturer Number:345-118-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-504

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this durable connector features a UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. With an amperage of 3 A and copper alloy contact material, it ensures efficient power transmission. Boasting 118 positions across 2 rows, it offers ample connectivity for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enables easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.