345-118-559-512

Heilind Number:EDA345-118-559-512
Manufacturer:EDAC
Manufacturer Number:345-118-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-512

Detailed Description

Enhance connectivity with this robust green board-to-board PCB connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide secure and efficient connections across two rows of 118 positions. With a right-angle mount orientation, it facilitates space-saving installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and versatility for your connectivity needs.