345-118-559-588

Heilind Number:EDA345-118-559-588
Manufacturer:EDAC
Manufacturer Number:345-118-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in Green. Designed for optimal power transfer, it features a contact material of Copper Alloy with a housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and a pitch of .1 inch, it offers 118 positions for seamless connectivity. The right-angle mount orientation and a row spacing of .2 inch provide versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector ensures reliable performance in various environments. Trust in its precision engineering for your PCB assembly needs.