345-118-559-804

Heilind Number:EDA345-118-559-804
Manufacturer:EDAC
Manufacturer Number:345-118-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it ensures reliable signal transmission. Boasting 118 positions, it offers ample room for your PCBs. The right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for efficient and secure card edge connections in your electronic devices. Elevate your PCB assembly with this essential component.