345-118-559-807

Heilind Number:EDA345-118-559-807
Manufacturer:EDAC
Manufacturer Number:345-118-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for durability and reliability, its UL 94V-0 Thermoplastic Polyester housing ensures safe operation even in demanding environments. With two rows of 118 Copper Alloy contacts, it offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. Its right-angle mount orientation allows for efficient use of space, while its wide operating temperature range of -40 to 105 °C ensures functionality in a variety of settings. Perfect for a range of applications, this connector is a must-have for any PCB assembly project.