345-118-559-808

Heilind Number:EDA345-118-559-808
Manufacturer:EDAC
Manufacturer Number:345-118-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-808

Detailed Description

Enhance your circuit board connectivity with this dual-row green board-to-board connector. Designed for reliable performance, it features 118 positions and a 0.1-inch pitch, perfect for secure data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contacts guarantee efficient power delivery. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various electronic applications. Upgrade your PCB setup with this high-quality component for seamless integration and optimal performance.