345-118-559-812

Heilind Number:EDA345-118-559-812
Manufacturer:EDAC
Manufacturer Number:345-118-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-812

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows and a total of 118 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and performance to elevate your PCB connectivity solutions.