345-118-559-858

Heilind Number:EDA345-118-559-858
Manufacturer:EDAC
Manufacturer Number:345-118-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. With a robust housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers a total of 118 positions for seamless integration. Designed for right-angle mounting, it caters to diverse PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.