345-118-560-201

Heilind Number:EDA345-118-560-201
Manufacturer:EDAC
Manufacturer Number:345-118-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-201

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, it adds a touch of visual appeal while offering a reliable amperage of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows and a total of 118 positions, this connector allows for efficient data transfer between PCBs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105°C. Elevate your connectivity game with this essential component.