345-118-560-204

Heilind Number:EDA345-118-560-204
Manufacturer:EDAC
Manufacturer Number:345-118-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-560-204

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek green design, it offers reliable connectivity with an amperage of 3 A. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With two rows and a pitch of .1 inches, it accommodates 118 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity with this essential component.